Manufacturer Part #
D45H11
D45H11 Series NPN/PNP 80 V 10 A Silicon Power Transistor Flange Mount - TO-220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics D45H11 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics D45H11 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Power Transistor |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 10A |
| Power Dissipation-Tot: | 50W |
| DC Current Gain-Min: | 40 |
| Package Style: | TO-220-3 (TO-220AB) |
Features & Applications
The D45H11 device is manufactured in low voltage multi epitaxial planar technology. They are intended for general purpose linear and switching applications.
Features:
- Low collector-emitter saturation voltage
- Fast switching speed
Applications:
- Power amplifier
- Switching circuits
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$0.315
200
$0.305
750
$0.30
2,000
$0.295
5,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)