text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N2907AUB

JANTX Series 60 V 600 mA SMT PNP Small Signal Silicon Transistor - SMD-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX2N2907AUB - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 500mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 1.6V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 50nA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Input Capacitance: 30pF
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
301
Factory Lead Time:
22 Weeks
Minimum Order:
50
Multiple Of:
10
Total
$271.50
USD
Quantity
Unit Price
1
$5.70
2
$5.62
3
$5.57
4
$5.54
5+
$5.43
Product Variant Information section