Manufacturer Part #
KSA1281YTA
KSA1281 Series PNP 50 V 1 W 2 A Through Hole Audio Power Amplifier - TO-92L
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Ammo Pack Package Style:TO-92 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi KSA1281YTA - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Power Transistor |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 2A |
| Power Dissipation-Tot: | 1W |
| DC Current Gain-Min: | 40 |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.131
4,000
$0.129
6,000
$0.128
8,000
$0.127
10,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
TO-92
Mounting Method:
Through Hole