text.skipToContent text.skipToNavigation

Manufacturer Part #

MJE5731G

MJE573X Series 375 V 1 A PNP Silicon Plastic Power Transistor TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MJE5731G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 350V
Collector Current Max: 1A
Power Dissipation-Tot: 2W
Collector - Base Voltage: 350V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 10
Collector - Current Cutoff: 1mA
Configuration: Single
Frequency - Transition: 10MHz
Operating Temp Range: -65°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1400
Multiple Of:
50
Total
$882.00
USD
Quantity
Unit Price
30
$0.67
100
$0.655
250
$0.64
500
$0.63
1,500+
$0.605
Product Variant Information section