text.skipToContent text.skipToNavigation

Manufacturer Part #

MJF6388G

MJF Series 100 V 10 A NPN Complementary Power Darlington Transistor - TO-220

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
onsemi MJF6388G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 10A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 3000
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Features & Applications

The Bipolar Power Transistor is designed for general-purpose amplifier and switching applications, where mounting surface of the device is required to be electrically isolated from the heatsink or chassis.

Features:

  • Isolated Overmold Package, TO-220 Type
  • Electrically Similar to the Popular 2N6388, 2N6668, TIP102 and TIP107
  • 100 VCEO(sus)
  • 10 A Rated Collector Current
  • No Isolating Washers Required
  • Reduced System Cost
  • High DC Current Gain 1000 (Min) @ IC = 5.0 Adc
  • High Isolation Voltage (up to 4500 VRMS)
  • Case 221D is UL Recognized at 3500 VRMS: File #E69369
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$48.25
USD
Quantity
Unit Price
50
$0.965
150
$0.94
250
$0.93
1,000
$0.90
1,500+
$0.88
Product Variant Information section