Manufacturer Part #
MMBT4401LT1G
MMBT Series 40 V 600 mA Surface Mount NPN Silicon Switching Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBT4401LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBT4401LT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 600mA |
| Power Dissipation-Tot: | 225mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBT4401LT1G is a NPN Silicon Switching Transistor, available in a SOT-23 package.
Features:
- Low rDS(on) Provides Higher Efficiency and Extends Battery Life
- Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
- Pb-Free Packages are Available
- AEC-Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Applications:
- Linear and switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
30,000
$0.0109
60,000
$0.0107
90,000
$0.0106
150,000+
$0.0104
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0114 / Stock: 3,375,000 Qty: 3,000+$0.0114 Stock: 3,375,000
- ReelSelected Variant Qty: 51,000+ / Unit Price: $0.0109 / Stock: 0 Qty: 30,000+$0.0109 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0114 / Stock: 420,000 Qty: 3,000+$0.0114 Stock: 420,000
- Reel Qty: 51,000+ / Unit Price: $0.0109 / Stock: 0 Qty: 30,000+$0.0109 Stock: 0
- Reel Qty: 72,000+ / Unit Price: $0.0114 / Stock: 0 Qty: 3,000+$0.0114 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount