Manufacturer Part #
MMBTH10LT1G
MMBTH Series 25 V 100 nA Surface Mount NPN Silicon VHF/UHF Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
onsemi MMBTH10LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBTH10LT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 25V |
| Collector Current Max: | 100nA |
| Power Dissipation-Tot: | 225mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
102,000
USA:
102,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0262
9,000
$0.0255
15,000
$0.0252
30,000
$0.0248
60,000+
$0.0242
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0262 / Stock: 102,000 Qty: 3,000+$0.0262 Stock: 102,000
- Reel Qty: 3,000+ / Unit Price: $0.0262 / Stock: 93,000 Qty: 3,000+$0.0262 Stock: 93,000
- Reel Qty: 21,000+ / Unit Price: $0.0262 / Stock: 0 Qty: 3,000+$0.0262 Stock: 0
- Reel Qty: 21,000+ / Unit Price: $0.0262 / Stock: 0 Qty: 3,000+$0.0262 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount