Manufacturer Part #
MMBTH10LT1G
MMBTH Series 25 V 100 nA Surface Mount NPN Silicon VHF/UHF Transistor - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBTH10LT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 25V |
| Collector Current Max: | 100nA |
| Power Dissipation-Tot: | 225mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
3,000
$0.0365
9,000
$0.0356
12,000
$0.0354
30,000
$0.0346
45,000+
$0.0339
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0365 / Stock: 102,000 Qty: 3,000+$0.0365 Stock: 102,000
- Reel Qty: 3,000+ / Unit Price: $0.0365 / Stock: 48,000 Qty: 3,000+$0.0365 Stock: 48,000
- Reel Qty: 21,000+ / Unit Price: $0.0365 / Stock: 0 Qty: 3,000+$0.0365 Stock: 0
- ReelSelected Variant Qty: 21,000+ / Unit Price: $0.0365 / Stock: 0 Qty: 3,000+$0.0365 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount