Manufacturer Part #
MPSA20 APM PBFREE
Through-Hole Transistor-Small Signal (=1A) NPN General Purpose Amplifier/Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Central Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Ammo Pack Package Style:TO-226 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Central Semiconductor MPSA20 APM PBFREE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor MPSA20 APM PBFREE - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 625mW |
| Collector - Emitter Saturation Voltage: | 250mV |
| Emitter - Base Voltage: | 4V |
| DC Current Gain-Min: | 50 |
| Collector - Current Cutoff: | 100nA |
| Configuration: | Single |
| Frequency - Transition: | 125MHz |
| Operating Temp Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TO-226 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
2,000
$0.188
4,000
$0.186
6,000
$0.184
8,000
$0.183
10,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
TO-226
Mounting Method:
Through Hole