text.skipToContent text.skipToNavigation

Manufacturer Part #

SBCP56T1G

BCP56 Series 80 V 1 A 130 MHz 1.5 W NPN Silicon Epitaxial Transistor - SOT−223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SBCP56T1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 1.5W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
1000
Total
$738.00
USD
Quantity
Unit Price
1,000
$0.127
2,000
$0.125
4,000
$0.123
15,000+
$0.12
Product Variant Information section