text.skipToContent text.skipToNavigation

Manufacturer Part #

ZDT1053TA

ZDT1053 Series NPN 5 A 75 V SMT Silicon Medium Power Transistor - SM-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZDT1053TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 75V
Collector Current Max: 5000mA
Power Dissipation-Tot: 2.75W
Package Style:  SM-8
Mounting Method: Surface Mount
Features & Applications

The ZDT1053TA is a Dual NPN medium power high gain transistors.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SM-8 package.

Features:

  • Collector-Emitter Voltage VCEO: 75 V
  • Emitter-Base Voltage VEBO: 5 V
  • Peak Pulse Current ICM: 20 A
  • Continuous Collector Current IC: 5 A
  • Base Current IB: 500 mA

View the List of available ZDT10 Series of Transistors

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$780.00
USD
Quantity
Unit Price
1,000
$0.78
2,000+
$0.76
Product Variant Information section