Manufacturer Part #
ZXTP2029FTA
ZXTP2029F Series 100 V 3 A PNP SMT Medium Power Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
Diodes Incorporated ZXTP2029FTA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZXTP2029FTA - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 3A |
| Power Dissipation-Tot: | 1.2W |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The ZXTP2029FTA is a PNP medium power transistor with 100 V Collector to Emitter Voltage.
Features:
- Higher power dissipation SOT23 package
- High peak current
- Low saturation voltage
- 130 V forward blocking voltage
Applications:
- MOSFET and IGBT gate driving
- Motor drive
- DC-DC converters
- High side switches
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount