text.skipToContent text.skipToNavigation

Manufacturer Part #

IMD9AT108

IMD9A Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM IMD9AT108 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 10kΩ/47kΩ
Collector Current Max: 100mA
Output Current-Max: 70mA
Supply Voltage: 50|V
Power Dissipation-Tot: 300mW
DC Current Gain-Min: 68
Configuration: Dual
Frequency - Transition: 250MHz
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$153.60
USD
Quantity
Unit Price
3,000
$0.0512
9,000
$0.0499
15,000
$0.0493
30,000
$0.0486
60,000+
$0.0473
Product Variant Information section