Manufacturer Part #
IMD9AT108
IMD9A Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM IMD9AT108 - Technical Attributes
Attributes Table
| Polarity: | NPN/PNP |
| R1, R2: | 10kΩ/47kΩ |
| Collector Current Max: | 100mA |
| Output Current-Max: | 70mA |
| Supply Voltage: | 50|V |
| Power Dissipation-Tot: | 300mW |
| DC Current Gain-Min: | 68 |
| Configuration: | Dual |
| Frequency - Transition: | 250MHz |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0501
6,000
$0.0493
9,000
$0.0488
15,000
$0.0482
30,000+
$0.0469
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount