Manufacturer Part #
MMUN2212LT1G
MMUN Series 50 V 100 mA 22 kOhm NPN Silicon Bias Resistor Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMUN2212LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMUN2212LT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| R1, R2: | 22kΩ |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMUN2212LT1G is a NPN digital transistor with monolithic bias resistor network, available in a SOT-23-3 package.
The use of a BRT can reduce both system cost and board space.
Features:
- Simplifies Circuit Design
- Reduces Board Space
- Reduces Component Count
- S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0103
9,000
$0.0099
30,000
$0.0096
60,000
$0.0094
120,000+
$0.0091
Product Variant Information section
Available Packaging
- Reel Qty: 69,000+ / Unit Price: $0.0103 / Stock: 0 Qty: 3,000+$0.0103 Stock: 0
- Reel Qty: 69,000+ / Unit Price: $0.0103 / Stock: 0 Qty: 3,000+$0.0103 Stock: 0
- ReelSelected Variant Qty: 42,000+ / Unit Price: $0.0103 / Stock: 0 Qty: 3,000+$0.0103 Stock: 0
- Reel Qty: 42,000+ / Unit Price: $0.0103 / Stock: 0 Qty: 3,000+$0.0103 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount