text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBT3904PNH6327XTSA1

SMBT3904 Series 40 V 200 mA NPN / PNP Silicon Switching Transistor - SOT-363-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon SMBT3904PNH6327XTSA1 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
CE Voltage-Max: 40V
Collector Current Max: 0.2A
Collector - Emitter Saturation Voltage: 0.4V
Collector - Base Voltage: 40V
Frequency - Transition: 250MHz
Power Dissipation-Tot: 250mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
Total
$792.00
USD
Quantity
Unit Price
3,000
$0.0549
6,000
$0.054
9,000
$0.0534
15,000
$0.0528
30,000+
$0.0514
Product Variant Information section