text.skipToContent text.skipToNavigation

Manufacturer Part #

FF300R08W2P2B11ABOMA1

750 V 200 A 20 mW 53 nF Chassis Mount EasyPACK IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon FF300R08W2P2B11ABOMA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 750V
Collector Current @ 25C: 300A
Power Dissipation-Tot: 20mW
Gate - Emitter Voltage: ±20V
Collector - Emitter Saturation Voltage: 1V
Turn-on Delay Time: 0.21µs
Turn-off Delay Time: 0.7µs
Leakage Current: 10nA
Input Capacitance: 53nF
Operating Temp Range: -40°C to +150°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$62.01
USD
Quantity
Unit Price
1
$62.01
4
$61.23
15
$60.48
40
$59.94
100+
$59.06