text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002AQ-13

N-Channel 60 V 180mA (Ta) 370mW (Ta) Surface Mount SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 2N7002AQ-13 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 370mW
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 180mA
Turn-on Delay Time: 10ns
Turn-off Delay Time: 33ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 23pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$337.00
USD
Quantity
Unit Price
10,000
$0.0337
20,000
$0.0332
30,000
$0.0329
40,000
$0.0327
50,000+
$0.032
Product Variant Information section