text.skipToContent text.skipToNavigation

Manufacturer Part #

APL602LG

Discrete Semiconductor Modules FG, MOSFET, 600V, 0.12_OHM, TO-264, RoHS

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APL602LG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 125mΩ
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 49A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 56ns
Rise Time: 27ns
Fall Time: 16ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 9000pF
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$1,382.75
USD
Quantity
Unit Price
1
$56.70
4
$55.99
15
$55.31
40
$54.81
100+
$54.00
Product Variant Information section