text.skipToContent text.skipToNavigation

Manufacturer Part #

APT8020JFLL

POWER MOS 7® N-Channel 800 V 220 mOhm 33 A 520 W Chassis Mount Mosfet - ISOTOP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT8020JFLL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.22Ω
Qg Gate Charge: 27nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 33A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 39ns
Rise Time: 14ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 5200pF
Series: POWER MOS 7®
Package Style:  ISOTOP
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$808.80
USD
Quantity
Unit Price
1
$41.52
4
$40.97
15
$40.44
30
$40.17
75+
$39.55
Product Variant Information section