text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC035N04LSGATMA1

Single N-Channel 40 V 3.5 mOhm 64 nC OptiMOS™ Power Mosfet - TDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BSC035N04LSGATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 3.5mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 48nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 7.9ns
Turn-off Delay Time: 31ns
Rise Time: 4.6ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Technology: OptiMOS
Input Capacitance: 3800pF
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,875.00
USD
Quantity
Unit Price
5,000
$0.375
10,000
$0.37
15,000+
$0.365
Product Variant Information section