text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC070N10LS5ATMA1

BSC070N10LS5 Series 100 V 79 A SMT N-Ch OptiMOS™ 5 Power-Transistor - PG-TDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2348
Product Specification Section
Infineon BSC070N10LS5ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 7mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 20nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 14A
Turn-on Delay Time: 6.5ns
Turn-off Delay Time: 20ns
Rise Time: 5.3ns
Fall Time: 3.6ns
Operating Temp Range: -55°C to +150°C
Input Capacitance: 2700pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,700.00
USD
Quantity
Unit Price
5,000
$0.54
10,000+
$0.53