text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2058UW-7

MOSFET BVDSS: 8V~24V SOT323 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Diodes Incorporated DMN2058UW-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 42mΩ
Rated Power Dissipation: 0.5W
Qg Gate Charge: 7.7nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 3.5A
Turn-on Delay Time: 2ns
Turn-off Delay Time: 9.9ns
Rise Time: 4.9ns
Fall Time: 3.3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.2V
Input Capacitance: 281pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$154.20
USD
Quantity
Unit Price
3,000
$0.0514
9,000
$0.0502
30,000
$0.0489
60,000
$0.0482
120,000+
$0.0469
Product Variant Information section