Manufacturer Part #
DMP2022LSS-13
P-Channel 20 V 13 mOhm 2.5 W SMT Enhancement Mode Mosfet - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DMP2022LSS-13 - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 13mΩ |
| Rated Power Dissipation: | 2.5W |
| Qg Gate Charge: | 56.9nC |
| Gate-Source Voltage-Max [Vgss]: | 12V |
| Drain Current: | 10A |
| Turn-on Delay Time: | 7.5ns |
| Turn-off Delay Time: | 108ns |
| Rise Time: | 9.9ns |
| Fall Time: | 76.5ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 0.77V |
| Input Capacitance: | 2444pF |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.255
7,500
$0.25
25,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount