text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP3068L-7

DMP3068L Series 30 V 3.3 A P-Channel Enhancement Mode Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Diodes Incorporated DMP3068L-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 72mΩ
Rated Power Dissipation: 0.7W
Qg Gate Charge: 15.9nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 3.3A
Turn-on Delay Time: 3.5ns
Turn-off Delay Time: 70.3ns
Rise Time: 15.8ns
Fall Time: 33.9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.3V
Input Capacitance: 708pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$176.10
USD
Quantity
Unit Price
3,000
$0.0587
9,000
$0.0573
15,000
$0.0567
60,000
$0.055
90,000+
$0.0539
Product Variant Information section