text.skipToContent text.skipToNavigation

Manufacturer Part #

FDD8444

FDD8444 Series 40 V 5.2 mOhm N-Channel PowerTrench Mosfet TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
onsemi FDD8444 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 5.2mΩ
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The FDD8444 is a 40 V, 50 A Through Hole N-Channel PowerTrench Field Effect Transistor Available in a TO-252 package. It works at a Operating Temperature ranging between -55 to 175 °C.

Features:

  • RDS(ON) = 4mΩ (Typ), VGS = 10V, ID=50A
  • Qg(10) = 89nC (Typ), VGS=10V
  • Low Miller Charge
  • Low Qrr Body Diode
  • UIS Capability (Single Pulse/Repetitive Pulse)
  • Qualified to AEC Q101
  • RoHS Compliant

Applications:

  • Automotive Engine Control
  • Powertrain Management
  • Solenoid and Motor Drivers
  • Electronic Transmission
  • Distributed Power Architecture and VRMs
  • Primary Switch for 12V Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,587.50
USD
Quantity
Unit Price
2,500
$0.635
5,000
$0.63
7,500
$0.625
10,000
$0.62
12,500+
$0.61
Product Variant Information section