Manufacturer Part #
FDN339AN
Single N-Channel 20 V 0.061 Ohm 0.5 W PowerTrenChannel SMT Mosfet - SSOT-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SSOT-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2420 | ||||||||||
Product Specification Section
onsemi FDN339AN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDN339AN - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 0.061Ω |
| Rated Power Dissipation: | 0.5|W |
| Qg Gate Charge: | 10nC |
| Gate-Source Voltage-Max [Vgss]: | 8V |
| Drain Current: | 3A |
| Turn-on Delay Time: | 16ns |
| Turn-off Delay Time: | 29ns |
| Rise Time: | 18ns |
| Fall Time: | 10ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.5V |
| Technology: | PowerTrench |
| Input Capacitance: | 700pF |
| Package Style: | SSOT-3 |
| Mounting Method: | Surface Mount |
Features & Applications
The FDN339AN is a 20 V 35 mΩ N-Channel 2.5 V specified MOSFET is produced using advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance
Features:
- 3 A, 20 V. RDS(ON) = 0.035 Ω @ VGS = 4.5 V, RDS(ON) = 0.050 Ω @ VGS = 2.5 V.
- Low gate charge (7nC typical).
- High performance trench technology for extremelylow RDS(ON) .
- High power and current handling capability.
Applications:
- DC/DC converter
- Load switch
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.163
6,000
$0.161
12,000
$0.159
15,000
$0.158
45,000+
$0.155
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOT-3
Mounting Method:
Surface Mount