text.skipToContent text.skipToNavigation

Manufacturer Part #

IAUS300N08S5N012ATMA1

80Volt, 300Amp, 1.2mohm, 178QgnC, TO-LL 8L, OptiMOS™ 5

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IAUS300N08S5N012ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 1.2mΩ
Rated Power Dissipation: 375W
Qg Gate Charge: 178nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 300A
Turn-on Delay Time: 31ns
Turn-off Delay Time: 69ns
Rise Time: 19ns
Fall Time: 55ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: OptiMOS
Input Capacitance: 12500pF
Series: OptiMOS 5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$5,022.00
USD
Quantity
Unit Price
1,800+
$2.79
Product Variant Information section