Manufacturer Part #
IPA50R190CEXKSA2
IPA50R190CE Series 500 V 18.5 A 190 mOhm CoolMOSTM CE Power Transistor -TO-220-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPA50R190CEXKSA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPA50R190CEXKSA2 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 500V |
| Drain-Source On Resistance-Max: | 190mΩ |
| Rated Power Dissipation: | 32|W |
| Qg Gate Charge: | 47.2nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 24.8A |
| Turn-on Delay Time: | 9.5ns |
| Turn-off Delay Time: | 54ns |
| Rise Time: | 8.5ns |
| Fall Time: | 7.5ns |
| Operating Temp Range: | -40°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | CoolMOS |
| Height - Max: | 16.15mm |
| Length: | 10.65mm |
| Input Capacitance: | 1137pF |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.86
1,500
$0.84
2,000
$0.835
5,000
$0.82
7,500+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Through Hole