text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD082N10N3GATMA1

Single N-Channel 100 V 8.2 mOhm 42 nC OptiMOS™ Power Mosfet - DPAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPD082N10N3GATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 8.2mΩ
Rated Power Dissipation: 125|W
Qg Gate Charge: 42nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,550.00
USD
Quantity
Unit Price
2,500
$0.62
5,000
$0.615
7,500
$0.61
10,000
$0.605
12,500+
$0.595
Product Variant Information section