text.skipToContent text.skipToNavigation

Manufacturer Part #

IPI041N12N3GAKSA1

Single N-Channel 120 V 4.1 mOhm 158 nC OptiMOS™ Power Mosfet - TO-262-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPI041N12N3GAKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 120V
Drain-Source On Resistance-Max: 4.1mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 158nC
Package Style:  TO-262 (I2PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$1,285.00
USD
Quantity
Unit Price
500
$2.57
1,000
$2.55
1,500
$2.53
2,500+
$2.50
Product Variant Information section