text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP320N20N3GXKSA1

Single N-Channel 200 V 32 mOhm 22 nC OptiMOS™ Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPP320N20N3GXKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 32mΩ
Rated Power Dissipation: 136|W
Qg Gate Charge: 22nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$510.00
USD
Quantity
Unit Price
20
$1.07
75
$1.04
250
$1.02
1,000
$0.985
3,000+
$0.94
Product Variant Information section