text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP600N25N3GXKSA1

Single N-Channel 250 V 60 mOhm 22 nC OptiMOS™ Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Infineon IPP600N25N3GXKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 60mΩ
Rated Power Dissipation: 136|W
Qg Gate Charge: 22nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,465.00
USD
Quantity
Unit Price
500
$2.93
1,000
$2.91
1,500
$2.90
2,000
$2.89
2,500+
$2.86
Product Variant Information section