Manufacturer Part #
IPT60R028G7XTMA1
N-Channel 600 V 75 A1.44 mA 391 W Surface Mount Power Mosfet - PG-HSOF-8-2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
Infineon IPT60R028G7XTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Germany
HTS Code:
8541.29.00.55
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
01/13/2026
Details and Download
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Part Status:
Active
Active
Infineon IPT60R028G7XTMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 28mΩ |
| Rated Power Dissipation: | 391W |
| Qg Gate Charge: | 123nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 75A |
| Turn-on Delay Time: | 28ns |
| Turn-off Delay Time: | 100ns |
| Rise Time: | 9ns |
| Fall Time: | 2.8ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Input Capacitance: | 4820pF |
| Series: | CoolMOS G7 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
2,000+
$17.94
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount