text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW60R099P6XKSA1

Single N-Channel 600 V 99 mOhm 70 nC CoolMOS™ Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPW60R099P6XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 99mΩ
Rated Power Dissipation: 278|W
Qg Gate Charge: 70nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$439.20
USD
Quantity
Unit Price
240
$1.83
720
$1.81
2,400
$1.79
3,600+
$1.77
Product Variant Information section