text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF1407PBF

Single N-Channel 75 V 7.8 mOhm 160 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Infineon IRF1407PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 7.8mΩ
Rated Power Dissipation: 330W
Qg Gate Charge: 160nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 130A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 150ns
Rise Time: 150ns
Fall Time: 140ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Advanced Process Technology
Input Capacitance: 5600pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

International Rectifier has set an important precedent in MOSFET technology through the IRF1407 series. This cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.

The ruggedness that this technology offers, combined with its low package cost, has made the MOSFET universally preferred for all commercial-industrial applications. The robust design is ideal for applications that require large amounts of power.

By delivering superior performance, in its MOSFET series, backed by higher efficiency, lower conduction losses and greater power density, IR offers unique technological solutions. Ideal for AC-DC servers, laptop adapters, and desktop power supplies, Vishay strives to meet ongoing customer demand backed by industry-leading quality.

Perfect for both commercial and industrial applications, the IRF1407 (this part is lead free) has the capacity to operate at 75V within an operating temperature range of 175 degrees C. The net result translates to a lower resistance (RDS (on) = 7.8 mOhms). Repetitively avalanche rated, the IRF1407 is able to reduce power dissipation levels to approximately 50 watts. The IRF1407 provides high speed, robust efficiency combined with low on-resistance and cost-effectiveness all in a TO-220 package format.

Pricing Section
Global Stock:
40,300
USA:
40,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.25
USD
Quantity
Unit Price
50
$0.805
200
$0.785
1,000
$0.76
2,000
$0.75
6,250+
$0.725
Product Variant Information section