text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF2804STRLPBF

Single N-Channel 40V 2 mOhm 160 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Infineon IRF2804STRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 2mΩ
Rated Power Dissipation: 330|W
Qg Gate Charge: 160nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
46,400
USA:
46,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$760.00
USD
Quantity
Unit Price
800
$0.95
1,600
$0.935
2,400
$0.93
3,200
$0.925
4,000+
$0.905
Product Variant Information section