text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF7425TRPBF

Single P-Channel 20 V 13 mOhm 130 nC HEXFET® Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRF7425TRPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 13mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 130nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 15A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 230ns
Rise Time: 20ns
Fall Time: 160ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.2V
Technology: Si
Height - Max: 1.5mm
Length: 5mm
Input Capacitance: 7980pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$1,900.00
USD
Quantity
Unit Price
4,000
$0.475
8,000
$0.47
12,000
$0.465
16,000+
$0.46
Product Variant Information section