text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF7855TRPBF

Single N-Channel 60V 9.4 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Infineon IRF7855TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 9.4mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 26nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 12A
Turn-on Delay Time: 8.7ns
Turn-off Delay Time: 16ns
Rise Time: 13ns
Fall Time: 12ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.9V
Input Capacitance: 1560pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The IRF7855TRPBF is a single N-Channel 60 V 2.5 W 26 nC Hexfet Power Mosfet. Operating temperature ranges from -55°C to 150°C and available in Surface Mount SOIC-8 Package.

Features:

  • Low Gate to Drain Charge to Reduce Switching Losses
  • Fully Characterized Capacitance Including Effective COSS to Simplify Design
  • Fully Characterized Avalanche Voltage and Current

Applications:

  • Primary Side Switch in Bridge Topology in Isolated DC-DC Converters
  • Primary Side Switch in Push-Pull Topology for 18-36Vin Isolated DC-DC Converters
  • Secondary Side Synchronous Rectification Switch for 15Vout
  • Suitable for 48V Non-Isolated Synchronous Buck DC-DC Applications
Pricing Section
Global Stock:
64,000
USA:
64,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,720.00
USD
Quantity
Unit Price
4,000
$0.43
8,000
$0.425
16,000
$0.42
20,000+
$0.415
Product Variant Information section