Manufacturer Part #
IRFB4115PBF
Single N-Channel 150V 11 mOhm 120 nC HEXFET® Power Mosfet - TO-220-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole |
||||||||||
| Date Code: | 2345 | ||||||||||
Infineon IRFB4115PBF - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Detailed change information:Subject Phase out of Kyocera KEG300 mold compound for several assembly locations and change of lead finish from tin dip to electroplating at Tijuana, Mexico for dedicated TO220-3 & TO247-3 products.Reason:To ensure continuity of mold compound supply due to Kyocera KEG300 end of life and to further ensure our product performance with lead-free electroplating finish
Part Status:
Infineon IRFB4115PBF - Technical Attributes
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 150V |
| Drain-Source On Resistance-Max: | 11mΩ |
| Rated Power Dissipation: | 380W |
| Qg Gate Charge: | 120nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 104A |
| Turn-on Delay Time: | 18ns |
| Turn-off Delay Time: | 41ns |
| Rise Time: | 73ns |
| Fall Time: | 39ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 5V |
| Technology: | Si |
| Height - Max: | 9.02mm |
| Length: | 10.67mm |
| Input Capacitance: | 5270pF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Features & Applications
The IRFB4115PbF features TrenchFET Gen 6 Technology. This 150Volt, 104Amp N-channel device in the TO-220 package, features maximum on-resistance of 11 milliohms at a 10-V gate drive voltage. Specifically designed for applications such as:
- Power supplies
- High power DC motors
- Inverters
- Power tools
Features and benefits include:
- Improved gate, avalanche and dynamic dV/dt ruggedness
- Fully characterized capacitance and avalanche SOA
- Enhanced body diode dV/dt and di/dt capability
- Lead-free, RoHS Compliant
- Qualified to industrial grade and MSL1
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole