text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFB7540PBF

Single N-Channel 60 V 5.1 mOhm 88 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFB7540PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 5.1mΩ
Rated Power Dissipation: 160|W
Qg Gate Charge: 88nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$515.00
USD
Quantity
Unit Price
50
$0.53
250
$0.515
1,250
$0.50
2,500
$0.495
7,500+
$0.475
Product Variant Information section