text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFU3607PBF

Single N-Channel 75 V 9 mOhm 56 nC HEXFET® Power Mosfet - TO-251AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Infineon IRFU3607PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 9mΩ
Rated Power Dissipation: 140|W
Qg Gate Charge: 56nC
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
75
Multiple Of:
675
Total
$54.75
USD
Quantity
Unit Price
675
$0.73
1,350
$0.72
2,700
$0.71
3,375
$0.705
10,125+
$0.685
Product Variant Information section