text.skipToContent text.skipToNavigation

Manufacturer Part #

IRL530NSTRLPBF

Single N-Channel 100 V 0.15 Ohm 34 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Infineon IRL530NSTRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.15Ω
Rated Power Dissipation: 3.8W
Qg Gate Charge: 34nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 17A
Turn-on Delay Time: 7.2ns
Turn-off Delay Time: 30ns
Rise Time: 53ns
Fall Time: 26ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Technology: Si
Height - Max: 4.83mm
Length: 10.67mm
Input Capacitance: 800pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$352.00
USD
Quantity
Unit Price
800
$0.44
2,400
$0.43
4,000
$0.425
8,000
$0.42
16,000+
$0.41
Product Variant Information section