text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLB4030PBFXKMA1

100V 180A 4.3mOhm N/ch TO220

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRLB4030PBFXKMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 4.3mΩ
Rated Power Dissipation: 370W
Qg Gate Charge: 87nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 180A
Turn-on Delay Time: 74ns
Turn-off Delay Time: 110ns
Rise Time: 330ns
Fall Time: 170ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.5V
Input Capacitance: 11360pF
Series: HEXFET
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
12,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$113.00
USD
Quantity
Unit Price
100
$1.13
400
$1.11
1,000
$1.10
2,500
$1.09
4,000+
$1.07
Product Variant Information section