Manufacturer Part #
IRLML2244TRPBF
Single P-Channel 20 V 54 mOhm 6.9 nC HEXFET® Power Mosfet - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRLML2244TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
12/30/2025
Details and Download
Process Change
06/26/2023
Details and Download
Part Status:
Obsolete
Obsolete
Infineon IRLML2244TRPBF - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 54mΩ |
| Rated Power Dissipation: | 1.3|W |
| Qg Gate Charge: | 6.9nC |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The IRLML2244TRPBF is a 20 V 1.3 W Single P-Channel Hexfet Power Mosfet with SOT-23 Surface Mount Package
Features:
- VDS -20 V
- VGS Max ± 12 V
- Low Rdson (= 54 mO)
- RDS(on) max (@VGS = 4.5 V) 54 mO
- RDS(on) max (@VGS = 2.5 V) 95 mO
- Industry-standard pinout
- Compatible with existing Surface Mount
- RoHS compliant
Applications:
- System/Load Switch
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0545
9,000
$0.0532
15,000
$0.0526
60,000
$0.0511
90,000+
$0.05
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount