Manufacturer Part #
ISP12DP06NMXTSA1
P-Channel 60 V 2.8 A (Ta) 1.8 W (Ta) SMT Small Signal MOSFET - PG-SOT-223-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOT-223 (TO-261-4) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2244 | ||||||||||
Product Specification Section
Infineon ISP12DP06NMXTSA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 125mΩ |
| Rated Power Dissipation: | 1.8W |
| Qg Gate Charge: | 20.2nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 2.8A |
| Turn-on Delay Time: | 8ns |
| Turn-off Delay Time: | 23ns |
| Rise Time: | 9ns |
| Fall Time: | 7ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | OptiMOS |
| Input Capacitance: | 790pF |
| Package Style: | SOT-223 (TO-261-4) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.565
2,000
$0.56
4,000
$0.55
15,000+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4)
Mounting Method:
Surface Mount