text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFK64N60P

N-Channel 600 V 0.096 Ohm Through Hole HiPerFET Power Mosfet -TO-264

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFK64N60P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.096Ω
Rated Power Dissipation: 1040|W
Qg Gate Charge: 200nC
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$4,671.00
USD
Quantity
Unit Price
1
$16.35
5
$16.16
25
$15.97
100
$15.81
250+
$15.57
Product Variant Information section