Manufacturer Part #
NTHD4102PT1G
Dual P-Channel 20 V 64 mOhm 1.1 W Surface Mount Power MOSFET - CASE 1206A
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTHD4102PT1G - Technical Attributes
Attributes Table
| Fet Type: | Dual P-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 80mΩ |
| Rated Power Dissipation: | 1.1|W |
| Qg Gate Charge: | 7.6nC |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000
$0.415
6,000
$0.41
9,000
$0.405
15,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount