Manufacturer Part #
NTK3139PT1G
P-Channel 20 V 380 mOhm 450 mW Surface Mount Power MOSFET - SOT-723
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:4000 per Reel Package Style:SOT-723 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTK3139PT1G - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 480mΩ |
| Rated Power Dissipation: | 450|mW |
| Package Style: | SOT-723 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
4,000
$0.0648
12,000
$0.0632
20,000
$0.0625
60,000
$0.0611
100,000+
$0.0598
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 12,000+ / Unit Price: $0.0648 / Stock: 0 Qty: 4,000+$0.0648 Stock: 0
- Reel Qty: 24,000+ / Unit Price: $0.0648 / Stock: 0 Qty: 4,000+$0.0648 Stock: 0
- Reel Qty: 12,000+ / Unit Price: $0.0648 / Stock: 0 Qty: 4,000+$0.0648 Stock: 0
- Reel Qty: 24,000+ / Unit Price: $0.0648 / Stock: 0 Qty: 4,000+$0.0648 Stock: 0
Package Qty:
4000 per Reel
Package Style:
SOT-723
Mounting Method:
Surface Mount