Manufacturer Part #
NTR4501NT1G
N-Channel 20 V 80 mOhm 1.25 W Surface Mount Power MOSFET - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTR4501NT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTR4501NT1G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 80mΩ |
| Rated Power Dissipation: | 1.25|W |
| Qg Gate Charge: | 2.4nC |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
3,000
$0.0667
9,000
$0.0651
15,000
$0.0644
60,000
$0.0625
90,000+
$0.0612
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0667 / Stock: 12,000 Qty: 3,000+$0.0667 Stock: 12,000
- Reel Qty: 3,000+ / Unit Price: $0.0667 / Stock: 0 Qty: 3,000+$0.0667 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0667 / Stock: 0 Qty: 3,000+$0.0667 Stock: 0
- ReelSelected Variant Qty: 15,000+ / Unit Price: $0.0667 / Stock: 0 Qty: 3,000+$0.0667 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0667 / Stock: 54,000 Qty: 3,000+$0.0667 Stock: 54,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount